TDK NLCV32T-6R8M-PF

Ind Power Wirewound 6.8uH 20% 7.96MHz 15Q-Factor 530mA 1210 T/R
$ 0.096
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLCV32T-6R8M-PF.

IHS

Datasheet10 pages8 years ago

TDK

Newark

TME

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK NLCV32T-6R8M-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-08-21
Lifecycle StatusNRND (Last Updated: 3 years ago)
LTB Date2026-03-31
LTD Date2026-09-30
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENCB2016T6R8M
Inductor Power Chip Wirewound 6.8uH 20% 7.96MHz Ferrite 0.6A 0.455Ohm DCR 0806 T/R
Ind Power Unshielded Wirewound 6.8uH 20% 7.96MHz 10Q-Factor 390mA 1008 Blister T/R
TAIYO YUDENCB2012T6R8M
Inductor Power Chip Wirewound 6.8uH 20% 7.96MHz Ferrite 0.54A 0.611Ohm DCR 0805 T/R
TAIYO YUDENLBC2518T6R8M
Inductor General Purpose Chip Wirewound 6.8uH 20% 7.96MHz Ferrite 0.42A 0.39Ohm DCR 1007 T/R
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
Inductor Power Unshielded Wirewound 6.8uH 20% 1MHz Ferrite 0.54A 0.325Ohm DCR 1210 T/R

Descriptions

Descriptions of TDK NLCV32T-6R8M-PF provided by its distributors.

Ind Power Wirewound 6.8uH 20% 7.96MHz 15Q-Factor 530mA 1210 T/R
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1210
NLCV Series 1210 6.8 uH ±20 % 530 mA 0.27 Ohm SMT Molded Wirewound Inductor
INDUCTOR, POWER LINE, 6.8UH, 1210; Inductance: 6.8µH; Product Range: NLCV Series; DC Current Rating: 700mA; Inductor Construction: Wirewound; DC Resistance Max: 0.29ohm; Inductance Tolerance: ± 20%; Self Resonant Frequency Min

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLCV32T-6R8M-PF.