
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-LQH32DN6R8M53LCT-ND | 2,225 | 1 | Cut Tape | ||||||||
| TME | LQH32DN6R8M53L | 0 | 2K | 12h | ||||||||
| Avnet | LQH32DN6R8M53L | 0 | 2K | 3d | ||||||||
| TTI Europe | LQH32DN6R8M53L | 0 | 2K | Tape & Reel | 1d | |||||||
| Farnell | LQH32DN6R8M53L | 0 | 2K | Tape & Reel | 1h |
Download Murata LQH32DN6R8M53L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata LQH32DN6R8M53L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: