TDK NLCV25T-6R8M-EFR

General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLCV25T-6R8M-EFR.

CAD Models

Download TDK NLCV25T-6R8M-EFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-09-06
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENCBC2016T6R8M
Inductor Power Chip Wirewound 6.8uH 20% 7.96MHz Ferrite 0.45A 0.767Ohm DCR 0806 T/R
TAIYO YUDENLBC2518T6R8M
Inductor General Purpose Chip Wirewound 6.8uH 20% 7.96MHz Ferrite 0.42A 0.39Ohm DCR 1007 T/R
TAIYO YUDENCBC2518T6R8MV
Inductor Power Chip Wirewound 6.8uH 20% 7.96MHz Ferrite 0.42A 0.39Ohm DCR 1007 Automotive T/R
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 2016/0806

Descriptions

Descriptions of TDK NLCV25T-6R8M-EFR provided by its distributors.

General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
FIXED IND 6.8UH 390MA 1.104 OHM
SMD / SMT Inductors (Coils), L=6.8μH, L x W x T :
Surface Mount High Frequency Inductor, Nlcv Series, 6.8 H, 20%, 1008 [2520 Metric], 38 Mhz Rohs Compliant: Yes |Tdk NLCV25T-6R8M-EFR
390mA 6.8uH 卤20% 1008 Power Inductors ROHS
INDUCTOR, 6.8UH, 20%, 0.39A, 38MHZ, 1008; Inductance: 6.8µH; Product Range: NLCV Series; DC Current Rating: 390mA; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.92ohm;

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos