
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | NLCV32T-220K-PFD | 4,000 | 2K | Tape & Reel | 14h | |||||||
| Avnet | NLCV32T-220K-PFD | 0 | 2K | 13h | ||||||||
| Win Source | WS-NLCV32T-220K-PFD | 4,000 | 510 | 12h | ||||||||
| Worldway Electronics | NLCV32T-220K-PFD | 29,853 | 7 | Tape & Reel | 7h | |||||||
| AAA CHIPS | NLCV32T-220K-PFD | 1,506 | 10h |
Download TDK NLCV32T-220K-PFD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of TDK NLCV32T-220K-PFD provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: