
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Win Source | WS-NLC453232T-150K-PF | 3,217 | 380 | 19h | ||||||||
| Worldway Electronics | NLC453232T-150K-PF | 27,122 | 7 | Tape & Reel | 2d | |||||||
| Aztech | NLC453232T-150K-PF | 9,608 | 1d | |||||||||
| UnikeyIC | NLC453232T-150K-PF | 4,000 | 1K | Tape & Reel | 18h | |||||||
| Fly-Wing Technology | NLC453232T-150K-PF | 143,833 | 4d |
Download datasheets and manufacturer documentation for TDK NLC453232T-150K-PF.
Download TDK NLC453232T-150K-PF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of TDK NLC453232T-150K-PF provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK NLC453232T-150K-PF.