TDK NLCV25T-6R8M-EFD

General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
$ 0.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLCV25T-6R8M-EFD.

TDK

Datasheet5 pages7 years ago

IHS

Newark

Inventory History

3 month trend:
-41.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-06-20
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENLBC2016T6R8M
Inductor General Purpose Chip Wirewound 6.8uH 20% 7.96MHz Ferrite 0.29A 0.767Ohm DCR 0806 T/R
TAIYO YUDENBRL2012T6R8M
Inductor Power Chip Wirewound 6.8uH 20% 7.96MHz Ferrite 0.35A 0.975Ohm DCR 0805 T/R
TAIYO YUDENLB2518T6R8M
Inductor General Purpose Chip Wirewound 6.8uH 20% 7.96MHz Ferrite 0.195A 0.195Ohm DCR 1007 T/R
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 2016/0806
Inductor Power Chip Unshielded Wirewound 6.8uH 20% 1MHz Ferrite 0.255A 1.3Ohm DCR 0806 T/R

Descriptions

Descriptions of TDK NLCV25T-6R8M-EFD provided by its distributors.

General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
2.5Mm X 2Mm X 1.8Mm, -40 To +105 Degc, 275Ma, 6.8 H, 1.3/Tape And Reel |Tdk NLCV25T-6R8M-EFD
7.96MHz 39MHz 275mA 20@7.96MHz 6.8¦ÌH 1.3¦¸ ¡À20% 1008 2.5mm*2mm*1.9mm
FIXED IND 6.8UH 275MA 1.3OHM SMD
SMD / SMT Inductors (Coils), L=6.8μH, L x W x T :
NLCV-EFD 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 6.8muH
INDUCTOR, 6.8UH, 20%, 39MHZ, AEC-Q200
275mA 6.8uH 卤20% 1008 Power Inductors ROHS
INDUCTOR, 6.8UH, 20%, 39MHZ, AEC-Q200; Inductance: 6.8µH; Product Range: NLCV25-EFD Series; DC Current Rating: 275mA; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 1.3ohm; Inductance Tolerance: ± 20%; Self Resonant Frequency Min: 39MHz; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos