What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQH2MCN6R8M02L

Inductor Power Chip Unshielded Wirewound 6.8uH 20% 1MHz Ferrite 0.255A 1.3Ohm DCR 0806 T/R

$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH2MCN6R8M02L.

element14 APAC

Datasheet2 pages18 years ago

Ciiva

Arrow.cn

Geoflip

_legacy Avnet

Inventory History

3 month trend:
-0.38%

CAD Models

Download Murata LQH2MCN6R8M02L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-08-09
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

WOUND FERRITE INDUCTOR General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
Inductor Power Unshielded Wirewound 6.8uH 20% 7.96MHz 20Q-Factor Ferrite 275mA 1.3Ohm DCR 1008 T/R
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
TAIYO YUDENBRL1608T6R8M
Inductor Power Chip Wirewound 6.8uH 20% 1MHz Ferrite 0.25A 2.132Ohm DCR 0603 T/R
TAIYO YUDENLBC2016T6R8M
Inductor General Purpose Chip Wirewound 6.8uH 20% 7.96MHz Ferrite 0.29A 0.767Ohm DCR 0806 T/R
TAIYO YUDENLB2518T6R8M
Inductor General Purpose Chip Wirewound 6.8uH 20% 7.96MHz Ferrite 0.195A 0.195Ohm DCR 1007 T/R

Descriptions

Descriptions of Murata LQH2MCN6R8M02L provided by its distributors.

Inductor Power Chip Unshielded Wirewound 6.8uH 20% 1MHz Ferrite 0.255A 1.3Ohm DCR 0806 T/R
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 2016/0806
INDUCTOR, 0806 CASE, 6.8µH, 20%; Inductor type:Wirewound; Series:LQH2; Inductance:6.8µH; Tolerance, inductance:20%; Resistance:1ohm; Current, DC max:255mA; Frequency, resonant:55MHz; Package/Case:0806 ;RoHS Compliant: Yes
INDUCTOR, 6.8UH, SHIELDED, 0.255A; Inductance: 6.8µH; Product Range: -; DC Current Rating: 255mA; High Frequency Inductor Case: 0806 [2016 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 1ohm; Inductance Toleranc

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH