What’s new: Find the right parts faster with our redesigned experience

Learn more

TAIYO YUDEN LBC2016T6R8M

Inductor General Purpose Chip Wirewound 6.8uH 20% 7.96MHz Ferrite 0.29A 0.767Ohm DCR 0806 T/R
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN LBC2016T6R8M.

Newark

Datasheet3 pages4 years ago

Taiyo Yuden SCT

_legacy Avnet

DigiKey

CAD Models

Download TAIYO YUDEN LBC2016T6R8M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-12-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENCB2012T6R8M
Inductor Power Chip Wirewound 6.8uH 20% 7.96MHz Ferrite 0.54A 0.611Ohm DCR 0805 T/R
WOUND FERRITE INDUCTOR General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
TAIYO YUDENLB2012T6R8M
Inductor General Purpose Chip Wirewound 6.8uH 20% 7.96MHz Ferrite 0.135A 0.611Ohm DCR 0805 T/R
TAIYO YUDENCB2016T6R8M
Inductor Power Chip Wirewound 6.8uH 20% 7.96MHz Ferrite 0.6A 0.455Ohm DCR 0806 T/R
Inductor Power Shielded Multi-Layer 6.8uH 20% 2MHz Ferrite 0.4A 0.52Ohm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 6.8uH 20% 2MHz Ferrite 0.35A 0.52Ohm DCR 0805 T/R

Descriptions

Descriptions of TAIYO YUDEN LBC2016T6R8M provided by its distributors.

Inductor General Purpose Chip Wirewound 6.8uH 20% 7.96MHz Ferrite 0.29A 0.767Ohm DCR 0806 T/R
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 0806
Inductor, 6.8Uh, 290Ma, 20%, 38Mhz, Smd; Core Material:Ferrite; Dc Current Rating:290Ma; Dc Resistance Max:0.59Ohm; Inductance:6.8Μh; Inductance Tolerance:± 20%; Inductor Case Style:2016; Reel Quantity:2000 Rohs Compliant: Yes |Taiyo Yuden LBC2016T6R8M
INDUCTOR, 6.8UH, 290mA, 20%, 38MHZ, SMD; Product Range:TAIYO YUDEN - LB Series; Inductance:6.8µH; Inductance Tolerance:± 20%; High Frequency Inductor Case:0806 ^2016 Metric]; Self Resonant Frequency Min:38MHz; DC Current Rating:290mA

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQ LB C2016T6R8M
  • LQLBC2016T6R8M