What’s new: Find the right parts faster with our redesigned experience

Learn more

TAIYO YUDEN LBR2518T220K

Ind Chip Wirewound 22uH 10% 2.52MHz Ferrite 175mA 1007 T/R
$ 0.062
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN LBR2518T220K.

Newark

Datasheet3 pages4 years ago

Master Electronics

Taiyo Yuden SCT

_legacy Avnet

Inventory History

3 month trend:
-2.53%

CAD Models

Download TAIYO YUDEN LBR2518T220K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-12-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENCB2518T220K
Inductor PowerChip Wirewound 22uH 10% 2.52MHz Ferrite 0.58A 0.65Ohm DCR 1007 T/R
TAIYO YUDENLB3218T220K
Inductor Chip Wirewound 22uH 10% 2.52MHz Ferrite 255mA 637mOhm DCR 1207 T/R
TAIYO YUDENLB2518T220K
Inductor General Purpose Chip Wirewound 22uH 10% 2.52MHz Ferrite 0.115A 0.65Ohm DCR 1007 T/R
Inductor RF Shielded Multi-Layer 22uH 10% 1MHz 30Q-Factor Ferrite 0.005A 1.1Ohm DCR 0805 T/R
Inductor RF Shielded Multi-Layer 22uH 10% 1MHz 20Q-Factor Ferrite 0.001A 2.1Ohm DCR 0603 T/R
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 0805

Descriptions

Descriptions of TAIYO YUDEN LBR2518T220K provided by its distributors.

Ind Chip Wirewound 22uH 10% 2.52MHz Ferrite 175mA 1007 T/R
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 1007
LSQEA251818T220K,Wire Wound Ferrite Inductor
LSQEA251818T220K,2.52MHz 19MHz 175mA 22¦ÌH 440m¦¸ ¡À10% 1007 2.5mm*1.8mm*2mm
Wire-wound Chip Inductors (LB series)[LB], 0.175A, 22 uH, ± 10 %, 1007, RoHS
Taiyo Yuden SCT
FIXED IND 22UH 175MA 440MOHM SMD
LB R Type 1007 (2518Metric) 0.098Lx0.071W 2.50mmx1.80mm 22muH
Inductor, 22Uh, 0.175A, 10%, 19Mhz; Inductance:22Μh; Dc Resistance Max:0.44Ohm; Self Resonant Frequency:19Mhz; Dc Current Rating:175Ma; Inductor Case/Package:1007 [2518 Metric]; Product Range:Lb Series; Inductance Tolerance:± 10% Rohs Compliant: Yes |Taiyo Yuden LBR2518T220K

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • LBR 2518T220K