Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK NLC453232T-331K-PF

Inductor Power Unshielded Wirewound 330uH 10% 796KHz 20Q-Factor Ferrite 90mA 13Ohm DCR 1812 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLC453232T-331K-PF.

TDK

Datasheet7 pages6 years ago

IHS

Newark

Future Electronics

_legacy Avnet

CAD Models

Download TDK NLC453232T-331K-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-08-31
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2022-03-31
LTD Date2022-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Inductor Power Unshielded Wirewound 330uH 10% 796KHz 20Q-Factor Ferrite 70mA 15.99Ohm DCR 1210 T/R
Ind General Purpose Chip Wirewound 330uH 10% 796KHz 40Q-Factor Ferrite 85mA 1812 T/R
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
Inductor 796kHz-6MHz 70mA 20Ω@796kHz 330μH 15.99Ω ±10% 1210 SMD 3.2mm × 2.5mm × 2.4mm
TAIYO YUDENCBC2518T331K
Inductor PowerChip Wirewound 330uH 10% 796KHz Ferrite 0.09A 15.99Ohm DCR 1007 T/R
TAIYO YUDENLBC2518T331K
Inductor General Purpose Chip Wirewound 330uH 10% 796KHz Ferrite 0.065A 15.99Ohm DCR 1007 T/R

Descriptions

Descriptions of TDK NLC453232T-331K-PF provided by its distributors.

Inductor Power Unshielded Wirewound 330uH 10% 796KHz 20Q-Factor Ferrite 90mA 13Ohm DCR 1812 T/R
Wirewound Inductor, 330 uH, 13 Ohm, ± 10%, 4 MHz, 90 mA, 1812 [4532 Metric]
INDUCTOR, POWER LINE, 330UH, 1812; Inductance:330µH; Inductance Tolerance:± 10%;
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 1813
INDUCTOR, POWER LINE, 330UH, 1812; Inductance: 330µH; Inductance Tolerance: ± 10%; DC Current Rating: 90mA; DC Current Max: 90mA; Inductor Type: Power; Package / Case: 453232; Q @ Vr F: 20; Resistance: 13ohm; Resonant Frequency:

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLC453232T331KPF