
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | NL453232T-150J-PF | 0 | 1 | Cut Tape | 19h | |||||||
| Win Source | WS-NL453232T-150J-PF | 7,500 | 90 | 20h | ||||||||
| Worldway Electronics | NL453232T-150J-PF | 29,420 | 7 | Tape & Reel | 18h | |||||||
| Aztech | NL453232T-150J-PF | 16,890 | 15h | |||||||||
| Quest | NL453232T-150J-PF | 4,072 | 18h |
Download datasheets and manufacturer documentation for TDK NL453232T-150J-PF.
Download TDK NL453232T-150J-PF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TDK NL453232T-150J-PF provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: