
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | NLV25T-150J-EF | 46 | 1 | |||||||||
| DigiKey | 445-16456-1-ND | 2,000 | 1 | Cut Tape | ||||||||
| TME | NLV25T-150J-EF | 0 | 2K | 18h | ||||||||
| Newark | NLV25T-150J-EF | 0 | 5 | Cut Tape | ||||||||
| Avnet | NLV25T-150J-EF | 0 | 2K | 23h |
Download TDK NLV25T-150J-EF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK NLV25T-150J-EF provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: