Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQH32MN150J23L

General Purpose Inductor, 15uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, , 3225/1210
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH32MN150J23L.

Farnell

Datasheet3 pages16 years ago
Datasheet3 pages17 years ago

Ciiva

Geoflip

Future Electronics

Inventory History

3 month trend:
-9.84%

CAD Models

Download Murata LQH32MN150J23L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-09-02
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor General Purpose Chip Molded Wirewound 15uH 5% 2.52MHz 50Q-Factor Ferrite 0.2A 2.5Ohm DCR 1812 T/R
TAIYO YUDENLBM2016T150J
Inductor RF Wirewound 15uH 5% 2.52MHz 25Q-Factor Ferrite 0.19A 1.95Ohm DCR 0806 T/R
Ind Chip Wirewound 15uH 5% 2.52MHz 30Q-Factor Ferrite 130mA 1210 Blister Plastic T/R
Inductor RF Chip Unshielded Wirewound 15uH 5% 2.52MHz 30Q-Factor Ferrite 130mA 2.8Ohm DCR 1210 T/R
Inductor RF Chip Unshielded Wirewound 15uH 5% 2.52MHz 50Q-Factor 200mA 2.5Ohm DCR 1812 T/R
Ind Chip Molded Wirewound 15uH 5% 2.52MHz 30Q-Factor Ferrite 120mA 1210 T/R

Descriptions

Descriptions of Murata LQH32MN150J23L provided by its distributors.

General Purpose Inductor, 15uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
Inductor General Purpose Chip Unshielded Wirewound 15uH 5% 1MHz 35Q-Factor Ferrite 170mA 2.2Ohm DCR 1210 Embossed T/R
LQH32M Series 1210 15 uH ±5 % 170 mA 2.2 Ohm SMT Unshielded Wirewound Inductor
1MHz 16MHz 170mA 35@1MHz 15μH 2.2Ω ±5% 1210 standard mounting,SMD mount 3.2mm*2.5mm*2.2mm
INDUCTOR, 1210 CASE, 15UH; Inductance: 15µH; Product Range: -; DC Current Rating: 170mA; High Frequency Inductor Case: 1210 [3225 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 2.2ohm; Inductance Tolerance: ± 5%;
INDUCTOR, 1210 CASE, 15UH; Inductor type:Wirewound; Inductance:15uH; Tolerance, inductance:+/-5%; Resistance:2.2R; Current, DC max:170mA; Frequency, resonant:16MHz; Case style:1210; Q factor:35; Material, core:Ferrite; Tolerance, RoHS Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH