
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | MPZ2012S101AT | 5,095 | 10 | Cut Tape | ||||||||
| Burklin Elektronik | 76D6139 | 5,730 | 1 | 8h | ||||||||
| TME | MPZ2012S101AT | 1,140 | 10 | 23h | ||||||||
| Farnell | MPZ2012S101AT | 5,095 | 10 | Cut Tape | 20h | |||||||
| element14 APAC | MPZ2012S101AT | 5,095 | 10 | Cut Tape | 2h |
Download TDK MPZ2012S101AT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK MPZ2012S101AT provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: