TDK MMZ1608R301ATA00

Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 0.5A 0.25Ohm DCR 0603 T/R
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MMZ1608R301ATA00.

ODG (Origin Data Global)

Datasheet9 pages5 years ago

Newark

Farnell

Future Electronics

TME

Inventory History

3 month trend:
+14.45%

CAD Models

Download TDK MMZ1608R301ATA00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 0.5A 0.25Ohm DCR 0603 T/R
Ind Chip Bead Multi-Layer 300Ohm 25% 100MHz Ferrite 600mA 0805 Punched Paper T/R
Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 600mA 200mOhm DCR 0805
Ind Chip Bead Multi-Layer 220Ohm 25% 100MHz Ferrite 600mA 0805 T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 500mA 250mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 600mA 180mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of TDK MMZ1608R301ATA00 provided by its distributors.

Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 0.5A 0.25Ohm DCR 0603 T/R
TDK - MMZ1608R301ATA00 - FERRITE BEAD, 300 OHM, 500mA, 0603 , FULL REEL
250m惟 卤25% 300惟@100MHz 0603 Ferrite Beads ROHS
FERRITE BEAD, 300 OHM, 500mA, 0603 , FULL REEL; Ferrite Case Style: 0603 ^1608 Metric]; DC Current Rating: 500mA; Product Range: MMZ Series; DC Resistance Max: 0.25ohm; Impedance Tolerance: ± 25%; Automotive Qualification Standard: -
Ferrite Bead, 300 Ohm, 500Ma, 0603; Diseño Ferrita:0603 [1608 Metric]; Tolerancia De Impedancia:± 25%; Intensidad Nominal Dc:500Ma; Resistencia Dc Máx.:0.25Ohm; Rango De Producto:Serie Mmz; Ferrita, Montaje:Smd; Impedancia:300Ohm |Tdk MMZ1608R301ATA00

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMZ1608R301ATA00.