Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata BLM15AX221SN1D

Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 600mA 180mOhm DCR 0402 Paper T/R
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM15AX221SN1D.

IHS

Datasheet4 pages4 years ago

Upverter

Newark

Future Electronics

TME

Inventory History

3 month trend:
+90.31%

CAD Models

Download Murata BLM15AX221SN1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.022
$ 0.026
$ 0.026
Stock
9,647,559
669,098
669,098
Authorized Distributors
6
6
6
Impedance
220 Ω
240 Ω
240 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
600 mA
600 mA
600 mA
DC Resistance (DCR)
180 mΩ
180 mΩ
180 mΩ
Number of Lines
1
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TAIYO YUDENFBMH1608HL221-T
Ind High Current Chip Bead 220Ohm 25% 100MHz Ferrite 700mA 0603 T/R
TAIYO YUDENBKP1005HM221-T
Ferrite Beads Multi-Layer Power 220Ohm 25% 100MHz 0.9A 0.18Ohm DCR 0402 T/R
Ind Chip Bead Multi-Layer 220Ohm 25% 100MHz Ferrite 600mA 0805 T/R
TAIYO YUDENBKP1005HM221-TV
Ferrite Beads Multi-Layer Power 220Ohm 25% 100MHz 0.9A 0.18Ohm DCR 0402 Automotive T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 500mA 250mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 450mA 290mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of Murata BLM15AX221SN1D provided by its distributors.

Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 600mA 180mOhm DCR 0402 Paper T/R
BLM Series 0402 220 Ohm 600 mA 0.18 Ohm DCR Surface Mount Ferrite Bead
Ind Chip Bead 220 Ohm 25% 100MHz Ferrite 600mA 0402 Paper T/R
Avnet Japan

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM15AX221SN1D.