TDK MMZ1005D121ET000

Ind Chip Bead Multi-Layer 120Ohm 25% 100MHz Ferrite 300mA 0402 Punched Paper T/R
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MMZ1005D121ET000.

TDK

Datasheet5 pages7 years ago

Farnell

Inventory History

3 month trend:
-3.92%

CAD Models

Download TDK MMZ1005D121ET000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.062
$ 0.072
Stock
96,597
51,205
Authorized Distributors
6
3
Impedance
120 Ω
120 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
300 mA
300 mA
DC Resistance (DCR)
700 mΩ
700 mΩ
Number of Lines
-
1

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-12-04
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

FERRITE BEAD (CHIP BEAD), 0.6 X 0.3 X 0.3MM (0201), 59OHMS IMPEDANCE AT 25 MHZ
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 300mA 700mOhm DCR 0402 Paper T/R
Ind Chip Bead Multi-Layer 120Ohm 25% 100MHz Ferrite 210mA 01005 Punched Paper T/R
TAIYO YUDENBK1608HM121-T
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.35A 0.2Ohm DCR 0603 T/R
TAIYO YUDENBK1005LL121-T
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.35A 0.45Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.35A 0.45Ohm DCR 0402 T/R

Descriptions

Descriptions of TDK MMZ1005D121ET000 provided by its distributors.

Ind Chip Bead Multi-Layer 120Ohm 25% 100MHz Ferrite 300mA 0402 Punched Paper T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.3A 0.7Ohm DCR 0402 T/R
700m惟 120惟@100MHz 0402 Ferrite Beads ROHS
FERRITE BEAD, 0402, 0.3A, 120 OHM;
Chip Beads, |Z|=120Ω at 100MHz, L x W x T :
300mA 120¦¸@100MHz 700m¦¸ 0402 1mm*500¦Ìm*550¦Ìm
Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s)
1Mm X 0.5Mm X 0.5Mm, -55 To +125 Degc, 300Ma, 120 , 700M/Tape And Reel Rohs Compliant: Yes |Tdk MMZ1005D121ET000

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos