Murata BLM15HB121SN1D

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 300mA 700mOhm DCR 0402 Paper T/R
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM15HB121SN1D.

IHS

Datasheet3 pages3 years ago

Upverter

element14 APAC

Ciiva

TME

Inventory History

3 month trend:
-21.01%

CAD Models

Download Murata BLM15HB121SN1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENBK1608HM121-T
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.35A 0.2Ohm DCR 0603 T/R
TAIYO YUDENBK1005LL121-T
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.35A 0.45Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.35A 0.45Ohm DCR 0402 T/R
TAIYO YUDENBK1005HW121-T
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.45A 0.24Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 300mA 550mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 250mA 500mOhm DCR 0201 Paper T/R

Descriptions

Descriptions of Murata BLM15HB121SN1D provided by its distributors.

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 300mA 700mOhm DCR 0402 Paper T/R
BLM Series 0402 120 Ohm 300 mA 0.7 DCR Surface Mount Ferrite Bead
MURATA - BLM15HB121SN1D - FERRITE BEAD, 0.7OHM, 300MA, 0402
Ferrite Bead, 0.7Ohm, 300Ma, 0402; Ferrite Bead Case/Package:0402 [1005 Metric]; Impedance:500Ohm; Dc Current Rating:300Ma; Product Range:Emifil Blm15Hb Series; Dc Resistance Max:0.7Ohm; Impedance Tolerance:± 25%; Qualification:- Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. BLM15HB121SN1D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM15HB121SN1D.
  • BLM15HB121SN1D..