TDK MMZ0603S601CTD25

Ferrite Chip Bead 600Ohm 100mA 1.45Ohm 2-Pin 0603 T/R
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MMZ0603S601CTD25.

IHS

Datasheet6 pages7 years ago

TDK

Inventory History

3 month trend:
-1.05%

CAD Models

Download TDK MMZ0603S601CTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.048
$ 0.041
Stock
151,733
483,863
Authorized Distributors
5
6
Impedance
600 Ω
600 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
100 mA
100 mA
DC Resistance (DCR)
1.45 Ω
1.45 Ω
Number of Lines
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-07-25
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK MMZ0603S601CTD25 provided by its distributors.

Ferrite Chip Bead 600Ohm 100mA 1.45Ohm 2-Pin 0603 T/R
1.45惟 卤25% 600惟@100MHz 0201 Ferrite Beads ROHS
0201, -55 to +125 Deg C, 0.1A, 600 , 1450m / Tape and Reel RoHS Compliant: Yes
FERRITE BEAD, 600 OHM, 0.1A, 0201;
Chip Beads, |Z|=600Ω at 100MHz, L x W x T :
Ferrite Chip, 1 Function(s), 0.1A, 2 Pin(s)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos