TDK MMZ0603S601CT000

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.1A 1.45Ohm DCR 0201 T/R
$ 0.041
Production

Price and Stock

DistributorSKUMinPkg
Onlinecomponents.comMMZ0603S601CT0002,99015KBulk
TTIMMZ0603S601CT000015KTape & Reel
18h
AvnetMMZ0603S601CT000015K
19h
Future ElectronicsMMZ0603S601CT000015KTape & Reel
TTI EuropeMMZ0603S601CT000015KTape & Reel
20h

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MMZ0603S601CT000.

TDK

Datasheet6 pages7 years ago

IHS

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-34.88%

CAD Models

Download TDK MMZ0603S601CT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.041
$ 0.048
Stock
484,058
151,733
Authorized Distributors
6
5
Impedance
600 Ω
600 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
100 mA
100 mA
DC Resistance (DCR)
1.45 Ω
1.45 Ω
Number of Lines
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 100mA 1.5Ohm DCR 0201 Paper T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 100mA 1.5Ohm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 100mA 1.2Ohm DCR 0603 Paper T/R

Descriptions

Descriptions of TDK MMZ0603S601CT000 provided by its distributors.

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.1A 1.45Ohm DCR 0201 T/R
TDK MMZ0603S601CT000 FERRITE BEAD, 600 OHM, 100mA, 0201 , FULL REEL
MMZ Series 0201 600 Ohm 100 mA 1.45 Ohm DCR Surface Mount Ferrite Bead
1.45惟 卤25% 600惟@100MHz 0201 Ferrite Beads ROHS
FERRITE BEAD, 600 OHM, 100mA, 0201; Ferrite Case Style: 0201 ^0603 Metric]; Impedance Tolerance: ± 25%; DC Current Rating: 100mA; DC Resistance Max: 1.45ohm; Series: MMZ; Ferrite Mounting: SMD; Impedance: 600ohm; Packaging: Cut Tape
Ferrite Bead, 600 Ohm, 100Ma, 0201 , Full Reel; Diseño Ferrita:0201 [0603 Metric]; Tolerancia De Impedancia:± 25%; Intensidad Nominal Dc:100Ma; Resistencia Dc Máx.:1.45Ohm; Rango De Producto:Serie Mmz; Cantidad De Rollos:15000 |Tdk MMZ0603S601CT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMZ0603S601CT000.