TDK MLZ2012M330WT

General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for MLZ2012M330WT. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLZ2012M330WT.

IHS

Datasheet25 pages13 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.047
$ 0.047
Stock
0
791,249
791,249
Authorized Distributors
0
6
6
Inductance
33 µH
33 µH
33 µH
Tolerance
20 %
20 %
20 %
Current Rating
-
190 mA
190 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
2.6 Ω
3.38 Ω
3.38 Ω
Q Factor
-
-
-
Test Frequency
2 MHz
2 MHz
2 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-04-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENLK1608330M-T
Inductor RF Shielded Multi-Layer 33uH 20% 1MHz 20Q-Factor Ferrite 0.001A 2.2Ohm DCR 0603 T/R
Inductor Power Chip Shielded Wirewound 33uH 20% 2.52MHz 120mA 2.2Ohm DCR 0603 T/R
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
FIXED IND 33UH 2MA 2.2 OHM SMD
TAIYO YUDENNRS4018T330MDGJ
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 0.55A 0.552Ohm DCR 1515 T/R
TAIYO YUDENNRS5030T330MMGJ
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 0.8A 0.2925Ohm DCR T/R

Descriptions

Descriptions of TDK MLZ2012M330WT provided by its distributors.

General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
Surface Mount High Frequency Inductor, Mlz Series, 33 H, 20%, 0805 [2012 Metric], 15 Mhz Rohs Compliant: Yes
TDK - MLZ2012M330WT - High Frequency Inductor, 33 µH, MLZ Series, 190 mA, 0805 [2012 Metric], Multilayer, 2.6 ohm
INDUCTOR, 33UH, 20%, SHIELDED
MLZ2012M330W T

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLZ2012M330W T