TDK MLZ2012M330WT000

Inductor Power Shielded Multi-Layer 33uH 20% 2MHz Ferrite 0.19A 3.38Ohm DCR 0805 T/R
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLZ2012M330WT000.

TDK

Datasheet12 pages5 years ago

Newark

HQonline

TME

Inventory History

3 month trend:
+332%

CAD Models

Download TDK MLZ2012M330WT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.065
Stock
784,909
158,908
Authorized Distributors
6
6
Inductance
33 µH
33 µH
Tolerance
20 %
20 %
Current Rating
190 mA
190 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
3.38 Ω
3.38 Ω
Q Factor
-
-
Test Frequency
2 MHz
2 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-05-14
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENCBC2016T330M
Inductor Power Chip Wirewound 33uH 20% 2.52MHz Ferrite 0.22A 3.64Ohm DCR 0806 T/R
TAIYO YUDENLB3218T330M
Inductor General Purpose Chip Wirewound 33uH 20% 2.52MHz Ferrite 0.215A 0.975Ohm DCR 1207 T/R
TAIYO YUDENLBC2016T330M
Inductor General Purpose Chip Wirewound 33uH 20% 2.52MHz Ferrite 0.135A 3.64Ohm DCR 0806 T/R
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 0805

Descriptions

Descriptions of TDK MLZ2012M330WT000 provided by its distributors.

Inductor Power Shielded Multi-Layer 33uH 20% 2MHz Ferrite 0.19A 3.38Ohm DCR 0805 T/R
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
MLZ Series 0805 33 uH ±20% 190 mA 2.6 Ohm DCR Multilayer Chip Inductor

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLZ2012M330WT000.