TDK MLZ1608A2R2MT

Inductor Power Shielded Multi-Layer 2.2uH 20% 10MHz Ferrite 500mA 300mOhm DCR 0603 T/R
$ 0.05
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLZ1608A2R2MT.

IHS

Datasheet3 pages24 years ago

Newark

DigiKey

Inventory History

3 month trend:
+76.27%

CAD Models

Download TDK MLZ1608A2R2MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
Inductor Power Shielded Multi-Layer 2.2uH 20% 10MHz Ferrite 0.65A 0.195Ohm DCR 0805 T/R
TAIYO YUDENLK10052R2M-T
Inductor RF Shielded Multi-Layer 2.2uH 20% 10MHz 20Q-Factor Ferrite 0.02A 1.15Ohm DCR 0402 T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
Inductor Power Shielded Multi-Layer 2.2uH 20% 1MHz Ferrite 0.85A 0.38Ohm DCR 0603 T/R
TAIYO YUDENLK16082R2M-T
Inductor RF Shielded Multi-Layer 2.2uH 20% 10MHz 35Q-Factor Ferrite 0.03A 1Ohm DCR 0603 T/R

Descriptions

Descriptions of TDK MLZ1608A2R2MT provided by its distributors.

Inductor Power Shielded Multi-Layer 2.2uH 20% 10MHz Ferrite 500mA 300mOhm DCR 0603 T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1608M, CHIP, 1608M, ROHS COMPLIANT
INDUCTOR, SHIELDED, 2.2UH, 5%; Product Range:TDK - MLZ1608 Series Magnetic Shielded Inductors; Inductance:2.2µH; Inductance Tolerance:± 20%; DC Resistance Max:0.3ohm; DC Current Rating:100mA; Self Resonant Frequency:120MHz; Q Test Frequency:10MHz; Inductor Case Style:0603 [1608 Metric]; Core Material:Ferrite; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos