TDK MLF1608A2R2MTA00

General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF1608A2R2MTA00.

IHS

Datasheet9 pages7 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MLF1608A2R2MTA00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.169
$ 0.096
Stock
164,016
112,203
Authorized Distributors
3
4
Inductance
2.2 µH
2.2 µH
Tolerance
20 %
20 %
Current Rating
30 mA
30 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
1 Ω
1 Ω
Q Factor
35
35
Test Frequency
10 MHz
10 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENLK16082R2M-T
Inductor RF Shielded Multi-Layer 2.2uH 20% 10MHz 35Q-Factor Ferrite 0.03A 1Ohm DCR 0603 T/R
TAIYO YUDENLK10052R2M-T
Inductor RF Shielded Multi-Layer 2.2uH 20% 10MHz 20Q-Factor Ferrite 0.02A 1.15Ohm DCR 0402 T/R
TAIYO YUDENLK21252R2M-T
Inductor Chip Shielded Multi-Layer 2.2uH 20% 10MHz 45Q-Factor Ferrite 50mA 500mOhm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 2.2uH 20% 10MHz Ferrite 0.65A 0.195Ohm DCR 0805 T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
Inductor Power Shielded Multi-Layer 2.2uH 20% 10MHz Ferrite 0.13A 0.325Ohm DCR 0603 T/R

Descriptions

Descriptions of TDK MLF1608A2R2MTA00 provided by its distributors.

General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
Inductor General Purpose Shielded Multi-Layer 2.2uH 20% 10MHz 35Q-Factor Ferrite 0.03A 1Ohm DCR 0603 T/R
1.6Mm X 0.8Mm X 0.8Mm, -55 To +125 Degc, 30Ma, 2.2 H, 1/Tape And Reel |Tdk MLF1608A2R2MTA00
10MHz 80MHz 30mA 35@10MHz 2.2¦ÌH 1¦¸ ¡À20% 0603 1.6mm*800¦Ìm*950¦Ìm
FIXED IND 2.2UH 30MA 1 OHM SMD
MLF 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 2.2muH
SMD / SMT Inductors (Coils), L=2.2μH, L x W x T :
30mA 2.2uH 卤20% 450m惟 0603 Inductors (SMD) ROHS

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos