TDK MLZ2012A2R2MT

General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLZ2012A2R2MT.

IHS

Datasheet3 pages25 years ago

Newark

DigiKey

CAD Models

Download TDK MLZ2012A2R2MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-01-13
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

INDUCTOR MULTILAYER 2.2UH 0603
TAIYO YUDENLK10052R2M-T
Inductor RF Shielded Multi-Layer 2.2uH 20% 10MHz 20Q-Factor Ferrite 0.02A 1.15Ohm DCR 0402 T/R
Inductor Power Shielded Multi-Layer 2.2uH 20% 10MHz Ferrite 0.13A 0.325Ohm DCR 0603 T/R
TAIYO YUDENLK16082R2M-T
Inductor RF Shielded Multi-Layer 2.2uH 20% 10MHz 35Q-Factor Ferrite 0.03A 1Ohm DCR 0603 T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
TAIYO YUDENNRH2410T2R2MN
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 0.97A 0.18Ohm DCR T/R

Descriptions

Descriptions of TDK MLZ2012A2R2MT provided by its distributors.

General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
Surface Mount High Frequency Inductor, Mlz Series, 2.2 H, 20%, 0805 [2012 Metric], 65 Mhz
INDUCTOR, SHIELDED, 2.2UH, 20%; Product Range:TDK - MLZ2012 Series Magnetic Shielded Inductors; Inductance:2.2µH; Inductance Tolerance:± 20%; DC Resistance Max:0.2ohm; DC Current Rating:160mA; Self Resonant Frequency:120MHz; Q Test Frequency:10MHz; Inductor Case Style:0805 [2012 Metric]; Core Material:Ferrite; SVHC:No SVHC (18-Jun-2012)

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLZ2012A2R2M T