TDK MLZ1608A1R0WT000

Inductor Power Shielded Multi-Layer 1uH 20% 10MHz Ferrite 0.19A 0.195Ohm DCR 0603 T/R
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLZ1608A1R0WT000.

ODG (Origin Data Global)

Datasheet6 pages5 years ago

IHS

Upverter

Newark

TME

Inventory History

3 month trend:
+60.67%

CAD Models

Download TDK MLZ1608A1R0WT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.053
$ 0.076
Stock
812,532
63,206
Authorized Distributors
6
6
Inductance
1 µH
1 µH
Tolerance
20 %
20 %
Current Rating
600 mA
600 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
195 mΩ
195 mΩ
Q Factor
-
-
Test Frequency
10 MHz
10 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-05-14
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENCB2012T1R0MV
Inductor Power Chip Wirewound 1uH 20% 7.96MHz Ferrite 0.7A 0.195Ohm DCR 0805 Automotive T/R
Inductor Power Shielded Multi-Layer 1uH 20% 2MHz Ferrite 0.7A 0.143Ohm DCR 0603 T/R
Inductor Power Shielded Multi-Layer 1uH 20% 2MHz Ferrite 0.14A 0.143Ohm DCR 0603 Automotive T/R
TAIYO YUDENLBC2518T1R0M
Inductor General PurposeChip Wirewound 1uH 20% 7.96MHz Ferrite 0.775A 0.104Ohm DCR 1007 T/R
TAIYO YUDENCBMF1608T1R0M
Inductor Power Chip Wirewound 1uH 20% 7.96MHz Ferrite 770mA 117mOhm DCR 0603
Inductor Power Unshielded Wirewound 1uH 20% 7.96MHz 20Q-Factor Ferrite 475mA 442mOhm DCR 1008

Descriptions

Descriptions of TDK MLZ1608A1R0WT000 provided by its distributors.

Inductor Power Shielded Multi-Layer 1uH 20% 10MHz Ferrite 0.19A 0.195Ohm DCR 0603 T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
MLZ Series 0603 1 uH ±20 % Tolerance 600 mA Surface Mount Multilayer Inductor
MULTILAYER INDUCTOR, 1UH, 0.6A, 0603; Inductance:1µH; DC Resistance Max:150mohm; Self Resonant Frequency:170MHz; DC Current Rating:600mA; Inductor Case / Package:0603 [1608 Metric]; Product Range:MLZ Series; Core Material:Ferrite RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLZ1608A1R0WT000.