What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK MLZ1608N1R0LT000

Inductor Power Shielded Multi-Layer 1uH 20% 2MHz Ferrite 0.7A 0.143Ohm DCR 0603 T/R
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLZ1608N1R0LT000.

ODG (Origin Data Global)

Datasheet6 pages5 years ago

Farnell

HQonline

TME

Inventory History

3 month trend:
-5.36%

CAD Models

Download TDK MLZ1608N1R0LT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.058
$ 0.073
$ 0.073
Stock
641,472
248,138
248,138
Authorized Distributors
6
6
6
Inductance
1 µH
1 µH
1 µH
Tolerance
20 %
20 %
20 %
Current Rating
700 mA
700 mA
700 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
143 mΩ
143 mΩ
143 mΩ
Q Factor
-
-
-
Test Frequency
2 MHz
2 MHz
2 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-05-14
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Multi-Layer 1uH 20% 2MHz Ferrite 0.8A 0.13Ohm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 1uH 20% 2MHz Ferrite 800mA 130mOhm DCR 0805 Automotive T/R
Inductor Power Shielded Multi-Layer 1uH 20% 2MHz Ferrite 0.9A 0.26Ohm DCR 0805 T/R
Inductor Power Chip Shielded Multi-Layer 1uH 20% 1MHz Ferrite 0.8A 0.238Ohm DCR 0805 T/R

Descriptions

Descriptions of TDK MLZ1608N1R0LT000 provided by its distributors.

Inductor Power Shielded Multi-Layer 1uH 20% 2MHz Ferrite 0.7A 0.143Ohm DCR 0603 T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
Fixed Inductor 0603 1µH ±20% 0.7A 0.143Ω 170MHz -
MULTILAYER IND, 1UH, 0.7A, 0603; Inductance:1µH; DC Resistance Max:110mohm; Self Resonant Frequency:170MHz; DC Current Rating:700mA; Inductor Case / Package:0603 [1608 Metric]; Product Range:MLZ Series; Inductance Tolerance:± 20% RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLZ1608N1R0LT000.