
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | MLZ1005M2R2WT000 | 7,813 | 10 | Cut Tape | ||||||||
| Future Electronics | MLZ1005M2R2WT000 | 10,000 | 10K | Tape & Reel | ||||||||
| DigiKey | 445-6381-1-ND | 151,050 | 1 | Cut Tape | ||||||||
| TTI | MLZ1005M2R2WT000 | 10,000 | 10K | Tape & Reel | 3h | |||||||
| TME | MLZ1005M2R2WT000 | 0 | 10K | 13h |
Download TDK MLZ1005M2R2WT000 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of TDK MLZ1005M2R2WT000 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: