TAIYO YUDEN LBC2012T2R2M

Inductor General Purpose Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.43A 0.429Ohm DCR 0805 T/R
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN LBC2012T2R2M.

IHS

Datasheet3 pages4 years ago

Newark

Taiyo Yuden SCT

_legacy Avnet

DigiKey

CAD Models

Download TAIYO YUDEN LBC2012T2R2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-12-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENLBC2016T2R2M
Inductor General Purpose Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.52A 0.26Ohm DCR 0806 T/R
TAIYO YUDENLBC2016T2R2MV
Ind Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 520mA 0806 Embossed T/R
TAIYO YUDENLBR2518T2R2M
Inductor General PurposeChip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.48A 0.091Ohm DCR 1007 T/R
Inductor Power Wirewound 2.2uH 20% 7.96MHz 20Q-Factor 390mA 1008 T/R

Descriptions

Descriptions of TAIYO YUDEN LBC2012T2R2M provided by its distributors.

Inductor General Purpose Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.43A 0.429Ohm DCR 0805 T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
Wire-wound Chip Inductors (LB series)[LB], 0.43A, 2.2 uH, ± 20 %, 0805, RoHS
Taiyo Yuden SCT
Wirewound Inductor 2.2Uh 430Ma 20% 70Mhz; Core Material:Ferrite; Current Rating:430Ma; Dc Current Rating:430Ma; Dc Resistance Max:0.429Ohm; Inductance:2.2Μh; Inductance Tolerance:± 20%; Inductor Case Style:0805; No. Of Pins:2 Rohs Compliant: Yes |Taiyo Yuden LBC2012T2R2M

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQ LB C2012T2R2M
  • LQLBC2012T2R2M