
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-15737-1-ND | 2,840 | 1 | Cut Tape | ||||||||
| Avnet | MLP2520HR47MT0S1 | 0 | 3K | 14h | ||||||||
| TTI Europe | MLP2520HR47MT0S1 | 0 | 3K | Tape & Reel | 15h | |||||||
| Arrow Electronics | MLP2520HR47MT0S1 | 0 | 3K | |||||||||
| Mouser | 810-MLP2520HR47MT0S1 | 1,966 | 1 | Tape & Reel |
Download TDK MLP2520HR47MT0S1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of TDK MLP2520HR47MT0S1 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: