TDK MLP2016HR47MT0S1

Inductor Power Shielded Multi-Layer 0.47uH 20% 2MHz Ferrite 1.7A 0.06875Ohm DCR 0806 T/R
$ 0.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLP2016HR47MT0S1.

LCSC

Datasheet6 pages3 years ago

Future Electronics

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MLP2016HR47MT0S1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-04-02
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
Inductor Power Shielded Multi-Layer 0.47uH 20% 2MHz Ferrite 1.5A 0.0875Ohm DCR 0806 T/R
Inductor Power Shielded Multi-Layer 0.47uH 20% 6MHz Ferrite 1.6A 0.065Ohm DCR 0806 T/R
Inductor Power Chip Shielded Multi-Layer 0.47uH 20% 1MHz Ferrite 1.8A 0.05Ohm DCR 1008 T/R
Ind Power Chip Shielded Multi-Layer 470nH 20% 1MHz Ferrite 1.8A 1008 T/R
Inductor Power Shielded Multi-Layer 0.47uH 20% 1MHz Ferrite 1.5A 0.08Ohm DCR 0805 T/R

Descriptions

Descriptions of TDK MLP2016HR47MT0S1 provided by its distributors.

Inductor Power Shielded Multi-Layer 0.47uH 20% 2MHz Ferrite 1.7A 0.06875Ohm DCR 0806 T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 0806
Ferrite Bead, 2MHz, 1.7A, 470nH, 68.75mΩ ±20%, 0806, SMD, 2mm × 1.6mm × 1mm
470 nH Shielded Multilayer Inductor 1.7 A 68.75mOhm Max 0806 (2016 Metric)
INDUCTOR, 0.47UH, 20%, 1.7A, 0806; Inductance: 470nH; Product Range: MLP Series; DC Current Rating: 1.7A; High Frequency Inductor Case: 0806 [2016 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.06875ohm; Indu

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos