What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQH2HPNR47MGRL

Inductor Power Chip Shielded Wirewound 0.47uH 20% 1MHz Ferrite 2.52A 0.054Ohm DCR 1008 T/R
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH2HPNR47MGRL.

Geoflip

Datasheet8 pages5 years ago

Ciiva

Arrow.cn

Inventory History

3 month trend:
-5.81%

CAD Models

Download Murata LQH2HPNR47MGRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 0.47uH 20% 1MHz 9Q-Factor Ferrite 2.9A 0.046Ohm DCR 0806 T/R
Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Metal 2A 0.06Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Metal 2.81A 0.041Ohm DCR 0806 T/R
Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Ferrite 3.22A 0.038Ohm DCR 1008 T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 2520/1008
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 0806

Descriptions

Descriptions of Murata LQH2HPNR47MGRL provided by its distributors.

Inductor Power Chip Shielded Wirewound 0.47uH 20% 1MHz Ferrite 2.52A 0.054Ohm DCR 1008 T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 2520/1008
FIXED IND 470NH 2.52A 54MOHM SMD
Fixed Inductors 1008 0.47uH 2520mA +/-20%
1MHz 120MHz 2.9A 2.52A 470nH 54m¦¸ ¡À20% 1008 2.5mm*2mm*1mm
LQH2 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 470nH
INDUCTOR, 470NH, SEMISHIELDED, 2.52A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH