TDK MLP2520H4R7ST0S1

General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLP2520H4R7ST0S1.

IHS

Datasheet11 pages3 years ago

TDK

CAD Models

Download TDK MLP2520H4R7ST0S1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.151
Stock
30,142
351,590
Authorized Distributors
0
6
Inductance
4.7 µH
4.7 µH
Tolerance
20 %
20 %
Current Rating
1 A
1 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
169 mΩ
143 mΩ
Q Factor
-
-
Test Frequency
2 MHz
2 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-04-02
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Multi-Layer 4.7uH 20% 2MHz Ferrite 1.1A 0.2Ohm DCR 0806 T/R
Inductor Power Shielded Multi-Layer 4.7uH 20% 2MHz Ferrite 1.2A 0.195Ohm DCR 1008 T/R
Inductor Power Shielded Multi-Layer 4.7uH 20% 2MHz Ferrite 1A 0.169Ohm DCR 1008 T/R
TAIYO YUDENMAMK2520T4R7M
Inductor Power Chip Wirewound 4.7uH 20% 2MHz Metal 1.3A 0.26Ohm DCR 1008 T/R
TAIYO YUDENMAKK2520T4R7M
Inductor PowerChip Wirewound 4.7uH 20% 2MHz Metal 1.1A 0.3Ohm DCR 1008 T/R
Inductor Power Chip Shielded Multi-Layer 4.7uH 20% 1MHz Ferrite 1.1A 0.138Ohm DCR 1008 T/R

Descriptions

Descriptions of TDK MLP2520H4R7ST0S1 provided by its distributors.

General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
FIXED IND 4.7UH 1A 169 MOHM SMD
SMD / SMT Inductors (Coils), L=4.7μH, L x W x T :
MLP 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 4.7muH
1A 4.7uH 卤20% 169m惟 1008 Inductors (SMD) ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos