
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-MLK1005S1N5STD25CT-ND | 11,800 | 1 | Cut Tape | ||||||||
| Win Source | WS-MLK1005S1N5STD25 | 6,348 | 175 | 23h | ||||||||
| Worldway Electronics | MLK1005S1N5STD25 | 22,163 | 7 | Tape & Reel | 23h | |||||||
| UnikeyIC | MLK1005S1N5STD25 | 11,800 | 10K | Tape & Reel | 23h | |||||||
| Ansinor | MLK1005S1N5STD25 | 12,554 | 1 | 22h |
Download TDK MLK1005S1N5STD25 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of TDK MLK1005S1N5STD25 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: