What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK MLG0603S1N5BT000

General Purpose Inductor, 0.0015uH, 6.67%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603S1N5BT000.

Inventory History

3 month trend:
-0.02%

CAD Models

Download TDK MLG0603S1N5BT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.018
$ 0.018
Stock
190,188
961,634
961,634
Authorized Distributors
4
6
6
Inductance
1.5 nH
1.5 nH
1.5 nH
Tolerance
6.67 %
6.6667 %
6.6667 %
Current Rating
550 mA
600 mA
600 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
150 mΩ
150 mΩ
150 mΩ
Q Factor
4
14
14
Test Frequency
100 MHz
500 MHz
500 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ceramic-Core, SMD, 0402
Inductor High Frequency Multi-Layer 1.5nH 0.3nH 100MHz 6Q-Factor 500mA 0402
Ind RF Chip Unshielded Multi-Layer 1.5nH 0.3nH 100MHz 6Q-Factor 500mA 0402 Punched Paper T/R
Inductor RF Chip Thin Film 1.5nH 0.1nH 500MHz 14Q-Factor 600mA 150mOhm DCR 0201 Paper T/R
Inductor RF Chip Thin Film 1.5nH 0.2nH 500MHz 14Q-Factor 600mA 150mOhm DCR 0201 Paper T/R
Inductor RF Chip Unshielded Film 0.0015uH 0.1nH 500MHz 13Q-Factor 0.6A 0.15Ohm DCR 0201 T/R

Descriptions

Descriptions of TDK MLG0603S1N5BT000 provided by its distributors.

General Purpose Inductor, 0.0015uH, 6.67%, 1 Element, Ceramic-Core, SMD, 0201
MLG Series 0201 1.5 nH 550 mA 150 mOhm Unshielded Multilayer Inductor
Inductor High Frequency Chip Unshielded Multi-Layer 0.0015uH 0.1nH 100MHz 4Q-Factor Ceramic 0.55A 0.15Ohm DCR 0201 T/R
Advanced monolithic structure is formed using a multilayering and sintering process with ceramic and conductive materials for Highfrequency. | FIXED IND 1.5NH 550MA 150 MOHM

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos