TDK MLK0603L1N0ST000

Inductor RF Chip Unshielded Multi-Layer 0.001uH 0.3nH 100MHz 6Q-Factor Ceramic 0.3A 0.2Ohm DCR 0201 T/R
$ 0.076
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLK0603L1N0ST000.

TDK

Datasheet7 pages5 years ago

IHS

Farnell

CAD Models

Download TDK MLK0603L1N0ST000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusEOL (Last Updated: 3 years ago)
LTB Date2026-03-31
LTD Date2026-06-30
Manufacturer Lifecycle StatusEOL ANNOUNCED (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Multi-Layer 1nH 0.3nH 100MHz 8Q-Factor Air 300mA 100mOhm DCR 0402 Paper T/R
Inductor RF Chip Multi-Layer 1nH 0.3nH 100MHz 8Q-Factor Air 300mA 70mOhm DCR 0402 Paper T/R
TAIYO YUDENHK10051N0S-T
General Purpose Inductor, 0.001uH, 30%, 1 Element, Ferrite-Core, SMD, 0402
Multilayer Inductor, 1 nH, 80 Milliohm, ± 0.3nH, 13 GHz, 300 mA, 0402 [1005 Metric]
Inductor RF Multi-Layer 0.001uH 0.3nH 100MHz 8Q-Factor Ceramic 0.3A 0.1Ohm DCR 0603 T/R
TAIYO YUDENHK10051N0S-TV
Ind High Frequency Chip Multi-Layer 1nH 0.3nH 100MHz 8Q-Factor Ceramic 300mA 0402 Paper T/R

Descriptions

Descriptions of TDK MLK0603L1N0ST000 provided by its distributors.

Inductor RF Chip Unshielded Multi-Layer 0.001uH 0.3nH 100MHz 6Q-Factor Ceramic 0.3A 0.2Ohm DCR 0201 T/R
General Purpose Inductor, 0.001uH, 30%, 1 Element, Ceramic-Core, SMD, 0201
100MHz 12GHz 300mA 6@300MHz 1nH 200m¦¸ ¡À0.3nH 0201 600¦Ìm*300¦Ìm*330¦Ìm
FIXED IND 1NH 300MA 200 MOHM SMD
MLK 0201 (0603Metric) 0.024Lx0.012W 0.60mmx0.30mm 1nH
SMD / SMT Inductors (Coils), L=1nH, L x W x T :
- / Tape and Reel RoHS Compliant: Yes
INDUCTOR, 1NH, +/-0.3NH, 0201; Inductance: 1nH; Product Range: MLK Series; DC Current Rating: 300mA; High Frequency Inductor Case: 0201 [0603 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.2ohm; Inductance To

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos