TDK MLG1608B33NJ

Ind High Frequency Chip Unshielded Multi-Layer 33nH 5% 100MHz 12Q-Factor Ceramic 500mA 0603
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1608B33NJ.

IHS

Datasheet2 pages23 years ago

Newark

element14

Future Electronics

TME

CAD Models

Download TDK MLG1608B33NJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-12-29
LTD Date2017-06-30

Related Parts

Inductor RF Chip Wirewound 33nH 5% 100MHz 42Q-Factor 550mA 132mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
General Purpose Inductor, 0.033uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor RF Chip Unshielded Wirewound 33nH 5% 100MHz 20Q-Factor Ferrite 400mA 420mOhm DCR 1008 T/R
Inductor RF Chip Unshielded Wirewound 33nH 5% 100MHz 20Q-Factor Ferrite 400mA 420mOhm DCR 1008 Automotive T/R
General Purpose Inductor, 0.036uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402

Descriptions

Descriptions of TDK MLG1608B33NJ provided by its distributors.

Ind High Frequency Chip Unshielded Multi-Layer 33nH 5% 100MHz 12Q-Factor Ceramic 500mA 0603
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD
MULTILAYER INDUCTOR FOR ULTRA HIGH FREQUENCY RANGE
HIGH FREQ IND, 33NH,500MA,5%,2.3GHz
INDUCTOR, 33NH, HI FREQUENCY; Inductance: 33nH; Product Range: MLG Series; DC Current Rating: 500mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.5ohm; Inductance To

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLG1608B33NJ.