What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK NLV25T-033J-EFD

Inductor RF Chip Unshielded Wirewound 33nH 5% 100MHz 20Q-Factor Ferrite 400mA 420mOhm DCR 1008 Automotive T/R
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV25T-033J-EFD.

ODG (Origin Data Global)

Datasheet6 pages7 years ago

IHS

Newark

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.115
$ 0.089
Stock
24,240
432,200
Authorized Distributors
3
5
Inductance
33 nH
33 nH
Tolerance
5 %
5 %
Current Rating
400 mA
400 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
420 mΩ
420 mΩ
Q Factor
20
20
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-11-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Unshielded Wirewound 33nH 5% 100MHz 25Q-Factor Ferrite 450mA 240mOhm DCR 1210 T/R
Ind RF Chip Unshielded Wirewound 0.033uH 5% 100MHz 25 Q-Factor Ferrite 450mA T/R
Ind High Frequency Chip Unshielded Multi-Layer 33nH 5% 100MHz 12Q-Factor Ceramic 500mA 0603
Inductor RF Chip Wirewound 33nH 5% 100MHz 40Q-Factor 420mA 230mOhm DCR 0603 Paper T/R
Inductor RF Wirewound 0.033uH 5% 250MHz 25Q-Factor Ceramic 0.49A 0.32Ohm DCR 0402 T/R
Inductor RF Multi-Layer 0.033uH 5% 100MHz 24Q-Factor Ceramic 0.3A 0.6Ohm DCR 0805 Automotive T/R

Descriptions

Descriptions of TDK NLV25T-033J-EFD provided by its distributors.

Inductor RF Chip Unshielded Wirewound 33nH 5% 100MHz 20Q-Factor Ferrite 400mA 420mOhm DCR 1008 Automotive T/R
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
2.5Mm X 2Mm X 1.8Mm, -40 To +105 Degc, 400Ma, 0.033 H, 420M/Tape And Reel |Tdk NLV25T-033J-EFD
INDUCTOR FIXED 33NH 420M OHM 400MA SMD
SMD / SMT Inductors (Coils), L=0.033μH, L x W x T :
FIXED IND 33NH 400MA 420MOHM SMD
INDUCTOR, 0.033UH, 0.4A, 1008, AEC-Q200
NLV-EFD 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 33nH
400mA 33nH 卤5% 1008 Power Inductors ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos