What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK NLV25T-033J-PF

Inductor RF Chip Unshielded Wirewound 33nH 5% 100MHz 20Q-Factor Ferrite 400mA 420mOhm DCR 1008 T/R
$ 0.089
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV25T-033J-PF.

Farnell

Datasheet9 pages8 years ago

TDK

Newark

_legacy Avnet

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK NLV25T-033J-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.089
$ 0.115
Stock
335,863
24,258
Authorized Distributors
5
3
Inductance
33 nH
33 nH
Tolerance
5 %
5 %
Current Rating
400 mA
400 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
420 mΩ
420 mΩ
Q Factor
20
20
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-08-26
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Ind High Frequency Chip Unshielded Multi-Layer 33nH 5% 100MHz 12Q-Factor Ceramic 500mA 0603
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ferrite-Core, SMD, 1608
Inductor RF Chip Unshielded Wirewound 33nH 5% 100MHz 25Q-Factor Ferrite 450mA 240mOhm DCR 1210 T/R
Inductor RF Chip Wirewound 33nH 5% 100MHz 40Q-Factor 420mA 230mOhm DCR 0603 Paper T/R
Inductor RF Wirewound 0.033uH 5% 250MHz 25Q-Factor Ceramic 0.49A 0.32Ohm DCR 0402 T/R
Inductor RF Multi-Layer 0.033uH 5% 100MHz 24Q-Factor Ceramic 0.3A 0.6Ohm DCR 0805 Automotive T/R

Descriptions

Descriptions of TDK NLV25T-033J-PF provided by its distributors.

Inductor RF Chip Unshielded Wirewound 33nH 5% 100MHz 20Q-Factor Ferrite 400mA 420mOhm DCR 1008 T/R
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
NLV Series 1008 0.033 uH ±5 % 400 mA 0.42 Ohm SMT Molded Wirewound Inductor
INDUCTOR, SIGNAL LINE, 0.033UH, 1005; Inductance: 33nH; Product Range: -; DC Current Rating: 400mA; Inductor Construction: Wirewound; DC Resistance Max: 0.42ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 1.45GHz;

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLV25T033JPF