TDK MLG1005SR39JTD25

Inductor, Aec-Q200, 390Nh, 300Mhz, 0402 Rohs Compliant: Yes |Tdk MLG1005SR39JTD25
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005SR39JTD25.

IHS

Datasheet13 pages3 years ago

TDK

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MLG1005SR39JTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.067
$ 0.051
Stock
80,501
464,227
Authorized Distributors
4
6
Inductance
390 nH
390 nH
Tolerance
5 %
5 %
Current Rating
50 mA
50 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
8 Ω
8 Ω
Q Factor
6
6
Test Frequency
50 MHz
50 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-04-02
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENHK1608R39J-T
General Purpose Inductor, 0.39uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Inductor RF Multi-Layer 0.39uH 5% 50MHz 17Q-Factor Ceramic 0.3A 1.3Ohm DCR 0805 Automotive T/R
Inductor RF Chip Wirewound 390nH 5% 100MHz 30Q-Factor 80mA 6.2Ohm DCR 0603 Paper T/R
TAIYO YUDENLBM2016TR39J
Inductor RF Wirewound 0.39uH 5% 25.2MHz 30Q-Factor Ferrite 0.44A 0.338Ohm DCR 0806 T/R

Descriptions

Descriptions of TDK MLG1005SR39JTD25 provided by its distributors.

Inductor, Aec-Q200, 390Nh, 300Mhz, 0402 Rohs Compliant: Yes |Tdk MLG1005SR39JTD25
General Purpose Inductor, 0.39uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
FIXED IND 390NH 50MA 8 OHM SMD
50MHz 300MHz 50mA 390nH 8¦¸ ¡À5% 0402 1mm*500¦Ìm*550¦Ìm
MLG 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 390nH
SMD / SMT Inductors (Coils), L=390nH, L x W x T :
50mA 390nH 卤5% 5.97惟 0402 Inductors (SMD) ROHS

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos