TDK MLG1005SR33JT000

General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005SR33JT000.

IHS

Datasheet13 pages3 years ago

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
+25.78%

CAD Models

Download TDK MLG1005SR33JT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
$ 0.063
Stock
460,420
128,947
Authorized Distributors
5
6
Inductance
330 nH
330 nH
Tolerance
5 %
5 %
Current Rating
50 mA
50 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
7 Ω
7 Ω
Q Factor
6
6
Test Frequency
50 MHz
50 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Multi-Layer 0.33uH 5% 50MHz 22Q-Factor Ceramic 0.3A 1.4Ohm DCR 0805 Automotive T/R
Inductor RF Chip Unshielded Multi-Layer 0.33uH 5% 100MHz 6Q-Factor Ceramic 0.07A 8Ohm DCR 0402 T/R
General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Unshielded Multi-Layer 0.3uH 5% 100MHz 6Q-Factor Ceramic 0.07A 7.5Ohm DCR 0402 T/R

Descriptions

Descriptions of TDK MLG1005SR33JT000 provided by its distributors.

General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor High Frequency Chip Unshielded Multi-Layer 0.33uH 5% 50MHz 6Q-Factor Ceramic 0.05A 7Ohm DCR 0402 T/R
MLG Series 0402 330 nH ±5 % 50 mA 5.21 Ohm SMT Multilayer Inductor
FIXED IND 330NH 50MA 7 OHM SMD
50MHz 350MHz 50mA 330nH 7¦¸ ¡À5% 0402 1mm*500¦Ìm*550¦Ìm
MLG 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 330nH
Inductor Rohs Compliant: Yes |Tdk MLG1005SR33JT000
SMD / SMT Inductors (Coils), L=330nH, L x W x T :
50mA 330nH 卤5% 5.21惟 0402 Inductors (SMD) ROHS
INDUCTOR, MULTI LAYER, 330NH, 50MA, 0402; Inductance:330nH; DC Resistance Max:7ohm; Self Resonant Frequency Min:350MHz; DC Current Rating:50mA; Inductor Case Style:0402 ^1005 Metric]; Product Range:MLG Series

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos