Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CE201210-R33J

Inductor RF Multi-Layer 0.33uH 5% 50MHz 22Q-Factor Ceramic 0.3A 1.4Ohm DCR 0805 Automotive T/R
$ 0.068
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CE201210-R33J.

JRH Electronics

Datasheet3 pages7 years ago

Farnell

Master Electronics

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
-6.22%

CAD Models

Download Bourns CE201210-R33J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-06-28
Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
TAIYO YUDENHK1608R33J-T
General Purpose Inductor, 0.33uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
General Purpose Inductor, 0.3uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Wirewound 330nH 5% 100MHz 30Q-Factor 85mA 5.5Ohm DCR 0603 Paper T/R
General Purpose Inductor, 0.33uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 1005/0402

Descriptions

Descriptions of Bourns CE201210-R33J provided by its distributors.

Inductor RF Multi-Layer 0.33uH 5% 50MHz 22Q-Factor Ceramic 0.3A 1.4Ohm DCR 0805 Automotive T/R
General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
50MHz 250MHz 300mA 22@50MHz 330nH 1.4Ω ±5% 0805 SMD mount 2mm*1.25mm*1.03mm
INDUCTOR, MULTILAYER, 330NH, 0.3A, 0805; Inductance:330nH; DC Resistance Max:1.4ohm; Self Resonant Frequency:250MHz; DC Current Rating:300mA; Inductor Case / Package:0805 ^2012 Metric]; Product Range: 44AC1916

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CE201210-R33J.
  • CE201210R33J