TDK MLG1005S5N1CTD25

Fixed Inductor 0402 5.1nH ±0.2nH 600mA 250mΩ 4GHz 8@100MHz
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S5N1CTD25.

ODG (Origin Data Global)

Datasheet13 pages3 years ago

TDK

CAD Models

Download TDK MLG1005S5N1CTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.067
$ 0.052
Stock
166,599
303,472
Authorized Distributors
2
4
Inductance
5.1 nH
5.1 nH
Tolerance
0.04 %
3.92 %
Current Rating
600 mA
600 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
250 mΩ
250 mΩ
Q Factor
8
8
Test Frequency
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Multilayer Inductor, 4.7 nH, 0.25 ohm, 4.5 GHz, 700 mA, 0402 [1005 Metric], MLG Series
Ind Chip Unshielded Multi-Layer 4.7nH 0.3nH 100MHz 8Q-Factor Ceramic 700mA 0402 T/R
Ind High Frequency Chip Unshielded Multi-Layer 4.7nH 0.3nH 100MHz 8Q-Factor Ceramic 700mA 0402
TAIYO YUDENAQ1055N1S-T
Inductor RF Multi-Layer 0.0051uH 0.3nH 100MHz 8Q-Factor 0.43A 0.19Ohm DCR 0402 T/R
Ind Chip Shielded Multi-Layer 5.6nH 0.3nH 100MHz 10Q-Factor Ceramic 500mA 0603 T/R
TAIYO YUDENHK10055N6K-T
Ind High Frequency Chip Multi-Layer 5.6nH 10% 100MHz 8Q-Factor Ceramic 430mA 0402 T/R

Descriptions

Descriptions of TDK MLG1005S5N1CTD25 provided by its distributors.

Fixed Inductor 0402 5.1nH ±0.2nH 600mA 250mΩ 4GHz 8@100MHz
General Purpose Inductor, 0.0051uH, 0.04%, 1 Element, Ceramic-Core, SMD, 0402
Fixed Inductors IND 0402 5.1nH StdQ AEC Q200 RF IND
FIXED IND 5.1NH 600MA 250MOHM SM
SMD / SMT Inductors (Coils), L=5.1nH, L x W x T :
FIXED IND 5.1NH 600MA 250 MOHM
600mA 5.1nH 130m惟 0402 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MLG1005S5N1CTD25

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos