TDK MLG1005S5N1CT000

Fixed Inductor 0402 5.1nH ±0.2nH 600mA 250mΩ 4GHz 8@100MHz
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S5N1CT000.

IHS

Datasheet13 pages3 years ago

TDK

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MLG1005S5N1CT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.052
$ 0.067
Stock
303,472
166,599
Authorized Distributors
4
2
Inductance
5.1 nH
5.1 nH
Tolerance
3.92 %
0.04 %
Current Rating
600 mA
600 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
250 mΩ
250 mΩ
Q Factor
8
8
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Multilayer Inductor, 4.7 nH, 0.25 ohm, 4.5 GHz, 700 mA, 0402 [1005 Metric], MLG Series
Ind High Frequency Chip Unshielded Multi-Layer 4.7nH 0.3nH 100MHz 8Q-Factor Ceramic 700mA 0402
Ind Chip Unshielded Multi-Layer 4.7nH 0.3nH 100MHz 8Q-Factor Ceramic 700mA 0402 T/R
TAIYO YUDENAQ1055N6S-T
Inductor RF Multi-Layer 0.0056uH 0.3nH 100MHz 8Q-Factor 0.42A 0.2Ohm DCR 0402 T/R
Ind Chip Shielded Multi-Layer 5.6nH 0.3nH 100MHz 10Q-Factor Ceramic 500mA 0603 T/R
TAIYO YUDENHK10055N6K-T
Ind High Frequency Chip Multi-Layer 5.6nH 10% 100MHz 8Q-Factor Ceramic 430mA 0402 T/R

Descriptions

Descriptions of TDK MLG1005S5N1CT000 provided by its distributors.

Fixed Inductor 0402 5.1nH ±0.2nH 600mA 250mΩ 4GHz 8@100MHz
General Purpose Inductor, 0.0051uH, 3.92%, 1 Element, Ceramic-Core, SMD, 0402
Fixed Inductors IND 0402 5.1nH StdQ SMD RF IND
100MHz 4GHz 600mA 8@100MHz 5.1nH 250m¦¸ ¡À0.2nH 0402 1mm*500¦Ìm*550¦Ìm
MLG 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 5.1nH
FIXED IND 5.1NH 600MA 250MOHM SM
SMD / SMT Inductors (Coils), L=5.1nH, L x W x T :
FIXED IND 5.1NH 600MA 250 MOHM
-/Tape And Reel |Tdk MLG1005S5N1CT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos