TDK MLG1005S3N9CT000

General Purpose Inductor, 0.0039uH, 5.13%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S3N9CT000.

IHS

Datasheet13 pages3 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
-1.57%

CAD Models

Download TDK MLG1005S3N9CT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.052
$ 0.034
Stock
470,179
118,715
Authorized Distributors
6
6
Inductance
3.9 nH
3.9 nH
Tolerance
5.13 %
0.05 %
Current Rating
700 mA
700 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
200 mΩ
200 mΩ
Q Factor
8
8
Test Frequency
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENHK10053N6S-T
General Purpose Inductor, 0.0036uH, 8.333%, 1 Element, Ferrite-Core, SMD, 0402
TAIYO YUDENHK10053N9J-T
Ind High Frequency Chip Multi-Layer 3.9nH 5% 100MHz 8Q-Factor Ceramic 500mA 0402 T/R
Inductor RF Multi-Layer 0.0039uH 0.3nH 100MHz 12Q-Factor Ceramic 0.3A 0.15Ohm DCR 0805 T/R
Inductor RF Multi-Layer 0.0039uH 0.3nH 100MHz 10Q-Factor Ceramic 0.5A 0.14Ohm DCR 0603 T/R
TAIYO YUDENHK10053N9K-T
Ind High Frequency Chip Multi-Layer 3.9nH 10% 100MHz 8Q-Factor Ceramic 500mA 0402 T/R

Descriptions

Descriptions of TDK MLG1005S3N9CT000 provided by its distributors.

General Purpose Inductor, 0.0039uH, 5.13%, 1 Element, Ceramic-Core, SMD, 0402
Inductor, 3.9Nh, 5Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S3N9CT000
High Frequency Inductance 110mΩ 3.9nH ±0.2nH 700mA 6.5GHz 0.50mm 1.00 x 0.50mm 0402
100MHz 5GHz 700mA 8@100MHz 3.9nH 200m¦¸ ¡À0.2nH 0402 1mm*500¦Ìm*550¦Ìm
Inductor High Frequency Chip Unshielded Multi-Layer 0.0039uH 0.2nH 100MHz 8Q-Factor Ceramic 0.7A 0.2Ohm DCR 0402 T/R
MLG 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 3.9nH
FIXED IND 3.9NH 700MA 200MOHM SM
SMD / SMT Inductors (Coils), L=3.9nH, L x W x T :
700mA 3.9nH 110m惟 0402 Inductors (SMD) ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos