TDK MLG1005S3N3STD25

Fixed Inductor 0402 3.3nH ±0.3nH 800mA 200mΩ 5GHz 8@100MHz
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S3N3STD25.

ODG (Origin Data Global)

Datasheet13 pages3 years ago

TDK

Inventory History

3 month trend:
-0.52%

CAD Models

Download TDK MLG1005S3N3STD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.042
Stock
117,250
219,554
Authorized Distributors
4
6
Inductance
3.3 nH
3.3 nH
Tolerance
0.09 %
9.09 %
Current Rating
800 mA
800 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
200 mΩ
200 mΩ
Q Factor
8
8
Test Frequency
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENAQ1053N6S-T
Inductor Chip Multi-Layer 3.6nH 0.3nH 100MHz 8Q-Factor 500mA 140mOhm DCR 0402 T/R

Descriptions

Descriptions of TDK MLG1005S3N3STD25 provided by its distributors.

Fixed Inductor 0402 3.3nH ±0.3nH 800mA 200mΩ 5GHz 8@100MHz
General Purpose Inductor, 0.0033uH, 0.09%, 1 Element, Ceramic-Core, SMD, 0402
FIXED IND 3.3NH 800MA 200MOHM SM / 3.3 nH Unshielded Multilayer Inductor 800 mA 200mOhm Max 0402 (1005 Metric)
100MHz 5GHz 800mA 8@100MHz 3.3nH 200m¦¸ ¡À0.3nH 0402 1mm*500¦Ìm*550¦Ìm
MLG 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 3.3nH
FIXED IND 3.3NH 800MA 200MOHM SM
SMD / SMT Inductors (Coils), L=3.3nH, L x W x T :
FIXED IND 3.3NH 800MA 200 MOHM
800mA 3.3nH 200m惟 0402 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MLG1005S3N3STD25

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos