TDK MLG1005S2N0CTD25

General Purpose Inductor, 0.002uH, 0.1%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S2N0CTD25.

IHS

Datasheet13 pages3 years ago

TDK

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MLG1005S2N0CTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.061
$ 0.052
Stock
80,335
344,873
Authorized Distributors
4
6
Inductance
2 nH
2 nH
Tolerance
0.1 %
10 %
Current Rating
900 mA
900 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
150 mΩ
150 mΩ
Q Factor
7
7
Test Frequency
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENHK10052N0S-T
General Purpose Inductor, 0.002uH, 15%, 1 Element, Ferrite-Core, SMD, 0402
General Purpose Inductor, 0.0018uH, 16.67%, 1 Element, Ceramic-Core, SMD, 0402
Ind High Frequency Chip Unshielded Multi-Layer 1.8nH 0.3nH 100MHz 7Q-Factor Ceramic 900mA 0402
General Purpose Inductor, 0.0018uH, 5.56%, 1 Element, Ceramic-Core, SMD, 0402
TAIYO YUDENAQ1052N0S-T
Inductor Chip Multi-Layer 2nH 0.3nH 100MHz 8Q-Factor 660mA 80mOhm DCR 0402 T/R
TAIYO YUDENAQ1051N8S-T
Inductor RF Multi-Layer 0.0018uH 0.3nH 100MHz 8Q-Factor 0.71A 0.07Ohm DCR 0402 T/R

Descriptions

Descriptions of TDK MLG1005S2N0CTD25 provided by its distributors.

General Purpose Inductor, 0.002uH, 0.1%, 1 Element, Ceramic-Core, SMD, 0402
100MHz 7.5GHz 900mA 7@100MHz 2nH 150m¦¸ ¡À0.2nH 0402 1mm*500¦Ìm*550¦Ìm
FIXED IND 2NH 900MA 150 MOHM SMD
Inductors for High Frequency Circuits, Multilayer Ceramic, Automotive
ROHS3Compliant Multilayer Active WRAPAROUND Multilayer Inductor -55C~125C 7.5GHz 150mOhm Max 2nH
SMD / SMT Inductors (Coils), L=2nH, L x W x T :

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos