TDK MLG1005S27NJT

General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S27NJT.

IHS

Datasheet24 pages13 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MLG1005S27NJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.061
$ 0.05
$ 0.05
Stock
17,268
434,876
434,876
Authorized Distributors
2
6
6
Inductance
27 nH
27 nH
27 nH
Tolerance
5 %
5 %
5 %
Current Rating
-
300 mA
300 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
800 mΩ
800 mΩ
800 mΩ
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Inductor RF Chip Multi-Layer 27nH 5% 100MHz 8Q-Factor Air 300mA 670mOhm DCR 0402 Paper T/R
TAIYO YUDENHK100527NJ-T
General Purpose Inductor, 0.027uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Multilayer Inductor, 27 nH, 700 Milliohm, ± 5%, 1.9 GHz, 200 mA, 0402 [1005 Metric]
General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Ind RF Chip Unshielded Multi-Layer 27nH 5% 100MHz 7Q-Factor Ceramic 200mA 0402 T/R
Ind High Frequency Multi-Layer 27nH 5% 100MHz 7Q-Factor 200mA 0402

Descriptions

Descriptions of TDK MLG1005S27NJT provided by its distributors.

General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor High Frequency Chip Unshielded Multi-Layer 0.027uH 5% 100MHz 8Q-Factor Ceramic 0.3A 0.8Ohm DCR 0402 T/R
Inductor, 27Nh, 1.6Ghz, 0402 Rohs Compliant: Yes
100MHz 2GHz 300mA 8 27nH 800m¦¸ ¡À5% 0402 PCB, 1mm*500¦Ìm*500¦Ìm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos