TDK MLG1005S24NHTD25

General Purpose Inductor, 0.024uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S24NHTD25.

ODG (Origin Data Global)

Datasheet13 pages3 years ago

TDK

CAD Models

Download TDK MLG1005S24NHTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.054
Stock
46,913
375,983
Authorized Distributors
2
5
Inductance
24 nH
24 nH
Tolerance
3 %
3 %
Current Rating
350 mA
350 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
700 mΩ
700 mΩ
Q Factor
8
8
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-04-02
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Wirewound 24nH 3% 100MHz 25Q-Factor 280mA 520mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 22nH 3% 100MHz 25Q-Factor 310mA 300mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 23nH 3% 100MHz 25Q-Factor 310mA 300mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.022uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.024uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
TAIYO YUDENHKQ040222NH-T
Ind High Frequency Chip Multi-Layer 22nH 3% 500MHz 8Q-Factor Ceramic 120mA 0402 Paper/Embossed T/R

Descriptions

Descriptions of TDK MLG1005S24NHTD25 provided by its distributors.

General Purpose Inductor, 0.024uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
Fixed Inductors IND 0402 24nH StdQ AEC Q200 RF IND
FIXED IND 24NH 350MA 700MOHM SMD
SMD / SMT Inductors (Coils), L=24nH, L x W x T :
ROHS3Compliant Multilayer Active WRAPAROUND Multilayer Inductor -55C~125C 1.7GHz 700mOhm Max 24nH
350mA 24nH 卤3% 430m惟 0402 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MLG1005S24NHTD25

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos