TDK MLG1005S20NJT000

General Purpose Inductor, 0.02uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S20NJT000.

IHS

Datasheet13 pages3 years ago

TDK

Inventory History

3 month trend:
-25.99%

CAD Models

Download TDK MLG1005S20NJT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.063
Stock
374,018
171,396
Authorized Distributors
6
6
Inductance
20 nH
20 nH
Tolerance
5 %
5 %
Current Rating
350 mA
350 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
600 mΩ
600 mΩ
Q Factor
8
8
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-02-06
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENHK100522NJ-T
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
TAIYO YUDENHK100522NJ-TV
Ind High Frequency Chip Multi-Layer 22nH 5% 100MHz 8Q-Factor Ceramic 300mA 0402 Paper T/R
Ind High Frequency Multi-Layer 18nH 5% 100MHz 7Q-Factor Ceramic 250mA 0402
Ind RF Chip Unshielded Multi-Layer 18nH 5% 100MHz 7Q-Factor 250mA 0402 Punched Paper T/R
Multilayer Inductor, 18 nH, 0.6 ohm, 2 GHz, 350 mA, 0402 [1005 Metric], MLG Series
TAIYO YUDENHK100518NJ-T
General Purpose Inductor, 0.018uH, 5%, 1 Element, Ferrite-Core, SMD, 0402

Descriptions

Descriptions of TDK MLG1005S20NJT000 provided by its distributors.

General Purpose Inductor, 0.02uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
FIXED IND 20NH 350MA 600MOHM SMD / 20 nH Unshielded Multilayer Inductor 350 mA 600mOhm Max 0402 (1005 Metric)
Inductor RF Chip Unshielded Multi-Layer 0.02uH 5% 100MHz 8Q-Factor Ceramic 0.35A 0.6Ohm DCR 0402 T/R
MLG 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 20nH
IND HI-FREQ UNSHLD 0.02UH 5% 0402 SMD
FIXED IND 20NH 350MA 600MOHM SMD
SMD / SMT Inductors (Coils), L=20nH, L x W x T :
-/Tape And Reel Rohs Compliant: Yes |Tdk MLG1005S20NJT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLG1005S20NJT000.